Part Details for 90120-0123 by Molex
Results Overview of 90120-0123 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90120-0123 Information
90120-0123 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 69190-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
| 68690-120HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. | |
| 51762-10901200ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 12S Right Angle Receptacle, Solder To Board |
Price & Stock for 90120-0123
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25M5802
|
Newark | Btb Conn, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90120 Series Rohs Compliant: Yes |Molex 90120-0123 (Alternate Part Number: 800753747647 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 15013 |
|
$0.3450 / $0.3970 | Buy Now |
|
DISTI #
29AC1772
|
Newark | C-Grid Sr Vt Pn 6.75/2.90Mm Tn-A 3Ckt Rohs Compliant: Yes |Molex 90120-0123 (Alternate Part Number: 800753747647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3339 |
|
$0.2880 / $0.4130 | Buy Now |
|
DISTI #
0901200123
|
Avnet Americas | Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, C-Grid III 90120 - Trays (Alt: 0901200123) COO: Indonesia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 3339 |
|
$0.2086 / $0.3465 | Buy Now |
|
DISTI #
25M5802
|
Avnet Americas | Pin Header, Signal, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, C-Grid III 90120 - Bulk (Alt: 25M5802) COO: Indonesia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.5370 | Buy Now |
|
DISTI #
70373950
|
RS | HEADER 2.54MM, SINGLE ROW, VERTICAL, 3W Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 / $0.5200 | RFQ |
|
DISTI #
MOL90120-0123
|
Heilind Electronics | C-GRID SR VT PN 6.75/2.90MM TN | Americas - 24918 in Stock |
|
$0.2317 / $0.2927 | Buy Now |
|
|
Bristol Electronics | 14670 |
|
RFQ | ||
|
DISTI #
MX-90120-0123
|
TME | Connector: pin strips, pin header, male, PIN: 3, THT, C-Grid III Min Qty: 1 | 822 |
|
$0.3700 / $0.5900 | Buy Now |
US Tariff Estimator: 90120-0123 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 90120-0123
90120-0123 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90120-0123 Part Data Attributes
|
|
90120-0123
Molex
Buy Now
Datasheet
|
Compare Parts:
90120-0123
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.098 Inch | |
| Body Length | 0.3 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 3 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 118u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.266 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.2 N |
Alternate Parts for 90120-0123
This table gives cross-reference parts and alternative options found for 90120-0123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90120-0123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTSW-103-07-T-S-190 | Samtec Inc | $0.1335 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90120-0123 vs MTSW-103-07-T-S-190 |
| MTSW-103-07-T-S-200 | Samtec Inc | $0.1335 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90120-0123 vs MTSW-103-07-T-S-200 |
| MTSW-103-08-T-S-240 | Samtec Inc | $0.1397 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90120-0123 vs MTSW-103-08-T-S-240 |
| MTSW-103-07-L-S-240 | Samtec Inc | $0.2035 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | 90120-0123 vs MTSW-103-07-L-S-240 |
| MTSW-103-06-L-S-010 | Samtec Inc | $0.2236 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 90120-0123 vs MTSW-103-06-L-S-010 |
| MTSW-103-07-L-S-165 | Samtec Inc | $0.2687 | Board Stacking Connector, | 90120-0123 vs MTSW-103-07-L-S-165 |
| MTSW-103-07-L-S-018 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90120-0123 vs MTSW-103-07-L-S-018 |
| 8614P-20-03-1-YO-3-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 90120-0123 vs 8614P-20-03-1-YO-3-LF |
| MTSW-103-06-G-S-125 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 90120-0123 vs MTSW-103-06-G-S-125 |
90120-0123 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
-
Yes, the 90120-0123 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 90120-0123 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 90120-0123 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 90120-0123 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.