-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3703
|
Newark | Btb Conn, Header, 6Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:C-Grid Iii 90120 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 90120-0126 (Alternate Part Number: 800753720442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$0.5000 / $0.7630 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 269962400 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
167 Partner Stock |
|
$0.3499 / $0.4529 | Buy Now |
|
Bristol Electronics | 6043 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 32 |
|
$0.5022 / $0.8370 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6 |
|
$0.8680 / $1.0850 | Buy Now |
DISTI #
90120-0126
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 6P VERT SR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tray |
Americas - 32950 In Stock |
|
$0.3330 / $0.4350 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 269962400 Factory Stock |
|
$0.3086 | Buy Now |
DISTI #
0901200126
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901200126) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90120-0126
Molex
Buy Now
Datasheet
|
Compare Parts:
90120-0126
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.1 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.266 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |