Part Details for 901205CY SL001 by Alpha Wire
Overview of 901205CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901205CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4934
|
Newark | Multicore Cable, 5 Cond, 12Awg, 1000Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901205CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,439.5800 | Buy Now |
DISTI #
3220-901205CYSL001-DS-ND
|
DigiKey | CABLE 5CON 12AWG SLATE SHLD FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
878 In Stock |
|
$6.2494 / $8.6500 | Buy Now |
DISTI #
602-901205CY-1000-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,702.5500 | Order Now |
DISTI #
72258551
|
RS | Multiconductor, Flexible, 12AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901205CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,381.4500 / $5,576.3900 | RFQ |