Part Details for 901205CY SL005 by Alpha Wire
Overview of 901205CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901205CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5206
|
Newark | Multicore Cable, 5 Cond, 12Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901205CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$623.1800 | Buy Now |
DISTI #
216-901205CYSL005-ND
|
DigiKey | CABLE 5CON 12AWG SLATE SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$505.8056 / $700.6300 | Buy Now |
DISTI #
602-901205CY-100-SL
|
Mouser Electronics | Multi-Conductor Cables Xtra-Guard Flex 901205CY SLATE 100 FT 12 AWG 5C Shlelded TPE Continous Flex Cable RoHS: Compliant | 0 |
|
$564.7700 / $608.5300 | Order Now |
DISTI #
72258615
|
RS | Multiconductor, Flexible, 12AWG, Slate, 100FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901205CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$584.1800 / $743.4900 | RFQ |