Part Details for 90122 by NTE Electronics Inc
Overview of 90122 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-122ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-122 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 90122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9073
|
Newark | Capacitor Ceramic Disc 220Pf 1Kv |Nte Electronics 90122 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Ceramic 220pF 1000V Y5P 10% Radial 7.5mm 85°C RoHS: Compliant |
7 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
Part Details for 90122
90122 CAD Models
90122 Part Data Attributes
|
90122
NTE Electronics Inc
Buy Now
|
Compare Parts:
90122
NTE Electronics Inc
CAP-CER DISC 220PF 1KV
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NTE ELECTRONICS |