Part Details for 9012GFW1 by Telemechanique Sensors
Overview of 9012GFW1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9012GFW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1814
|
Newark | Pressure Switch, 1000Psi, 1/4"-18 Nptf, Pressure Fitting Style:1/4"-18 Nptf, Operating Pressure Min:0Psi, Operating Pressure Max:1000Psi, Contact Configuration:Spdt-Db, Product Range:9012G Series, Sensor Mounting:Panel Mount |Telemecanique Sensors 9012GFW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9012GFW1-ND
|
DigiKey | PRESSURE SWITCH, 9012G, FIXED SC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$607.6200 | Buy Now |
DISTI #
996-9012GFW1
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 480VAC 10AMP G +OPTIONS | 2 |
|
$577.5200 / $629.9900 | Buy Now |
DISTI #
71436321
|
RS | Pressure Switch 480Vac 10Amp G +Options | Telemecanique Sensors 9012GFW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 |
|
$568.7300 / $631.9200 | Buy Now |