Part Details for 9012GQG1 by Telemechanique Sensors
Overview of 9012GQG1 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9012GQG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5875
|
Newark | Pressure Switch 480Vac 10Amp G +Options |Telemecanique Sensors 9012GQG1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9012GQG1-ND
|
DigiKey | 9012G, PRESSURE SWITCH 9012 G, A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$726.1100 | Buy Now |
DISTI #
996-9012GQG1
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 480VAC 10AMP G +OPTIONS | 0 |
|
$648.2400 | Order Now |
DISTI #
71436164
|
RS | PRESSURE SWITCH 480VAC 10AMP G +OPTIONS | Telemecanique Sensors 9012GQG1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$810.8100 | Buy Now |