Part Details for 90130-1110 by Molex
Results Overview of 90130-1110 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90130-1110 Information
90130-1110 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68690-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. | |
| 78290-130HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
| L17H2990130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 26/26 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for 90130-1110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94M2786
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90130 Series Rohs Compliant: Yes |Molex 90130-1110 (Alternate Part Number: 800753700529 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1 Container: Bulk | 5697 |
|
$0.9350 / $1.0300 | Buy Now |
|
DISTI #
94M2786
|
Avnet Americas | Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid III 90130 Series - Bulk (Alt: 94M2786) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Partner Stock |
|
$0.9350 / $1.1500 | Buy Now |
|
DISTI #
0901301110
|
Avnet Americas | Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid III 90130 Series - Trays (Alt: 0901301110) COO: Malaysia RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6499 / $0.8587 | Buy Now |
|
DISTI #
MOL90130-1110
|
Heilind Electronics | C-GRID SHRD HDR DR VT TN-A 10 10 | Americas - 0 in Stock |
|
$0.7717 / $0.8815 | Buy Now |
|
DISTI #
MX-90130-1110
|
TME | Connector: rectangular, socket, male, PIN: 10, C-Grid III, straight Min Qty: 1 | 722 |
|
$0.9300 / $1.2800 | Buy Now |
|
|
Chip Stock | ConnShroudedHeader(4Sides)HDR10POS2.54mmSolderSTTopEntryThru-HoleC-GridIIITray | 22209 |
|
RFQ | |
|
|
New Advantage Corporation | Board Connector, 10 Contact(s), 2Row(s),Male,Straight, 0.1 inch Pitch, SolderTerminal,Locking,Black Insulator, Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 83 |
|
$1.3700 | Buy Now |
US Tariff Estimator: 90130-1110 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 90130-1110
90130-1110 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90130-1110 Part Data Attributes
|
|
90130-1110
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-1110
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | C-Grid, Shrouded | |
| Body Breadth | 0.384 Inch | |
| Body Depth | 0.515 Inch | |
| Body Length | 0.592 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 3.0024 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | 90142-0010 | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 118u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 90130-1110
This table gives cross-reference parts and alternative options found for 90130-1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 90130-1210 | Molex | $1.0601 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 90130-1110 vs 90130-1210 |
| 90130-1410 | Molex | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | 90130-1110 vs 90130-1410 |
90130-1110 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 90130-1110 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 90130-1110 has a IP67 rating, making it suitable for outdoor use, but it's recommended to use additional sealing or protective measures to ensure reliability in harsh environments.
-
The 90130-1110 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
While it's technically possible, using a different wire gauge than recommended may affect the connector's performance and reliability. It's recommended to use the specified wire gauge for optimal results.