-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90131-0123 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4442
|
Newark | Connector, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90131 Series Rohs Compliant: Yes |Molex 90131-0123 (Alternate Part Number: 800753705470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3739 |
|
$0.3740 | Buy Now |
DISTI #
80AH1244
|
Newark | Cgrid Dr Vt Pn 675290Mm Tna 6Ckt Rohs Compliant: Yes |Molex 90131-0123 (Alternate Part Number: 800753705470 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 2799 |
|
$0.5410 | Buy Now |
DISTI #
0901310123
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310123) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Tray | 2799 |
|
$0.3441 / $0.4652 | Buy Now |
DISTI #
60H4442
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 60H4442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 3714 Partner Stock |
|
$0.5600 / $0.8810 | Buy Now |
|
Bristol Electronics | 909 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 327 |
|
$0.3000 / $0.9375 | Buy Now |
DISTI #
MX-90131-0123
|
TME | connector C-Grid DR Vt Pn 6.75/2.90mm Tn-A 6Ckt Min Qty: 1 | 112 |
|
$0.3480 / $0.6630 | Buy Now |
DISTI #
MOL90131-0123
|
Interstate Connecting Components | C-GRID DR VT PN 6.75/2.90MM T -A 6CKT | 2000 |
|
$0.4355 / $0.5505 | Buy Now |
DISTI #
SMC-90131-0123
|
Sensible Micro Corporation | Header Connector, Pcb Mount, Receptacle, 6 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 210 |
|
$0.1530 / $0.1658 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1242 |
|
$0.4300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90131-0123
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-0123
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.2 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90131-0123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL2-006-S121/01-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-S121/01-99 |
SL2-006-S121/01-98 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-S121/01-98 |
75844-328-06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 90131-0123 vs 75844-328-06 |
75844-1AC-06LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 90131-0123 vs 75844-1AC-06LF |
SL2-006-SH125/10-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-SH125/10-88 |
75844-328R06 | Amphenol FCi | Check for Price | Board Connector | 90131-0123 vs 75844-328R06 |
SL2-006-SH122/01-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-SH122/01-88 |
SL2-006-S109/05-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-S109/05-55 |
75844-8ACR06 | Amphenol FCi | Check for Price | Board Connector | 90131-0123 vs 75844-8ACR06 |
SL2-006-SH123/01-66 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0123 vs SL2-006-SH123/01-66 |