Datasheets
90131-0128 by: Molex

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for 90131-0128 by Molex

Overview of 90131-0128 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 90131-0128

Part # Distributor Description Stock Price Buy
DISTI # 01AH1812
Newark Connector, Header, 16Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90131 Series Rohs Compliant: Yes |Molex 90131-0128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1347
  • 1 $0.8420
  • 10 $0.8420
  • 25 $0.8420
  • 50 $0.8420
  • 100 $0.8420
  • 250 $0.7720
$0.7720 / $0.8420 Buy Now
DISTI # 0901310128
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 2,400 $1.5051
  • 4,800 $1.2787
  • 7,200 $1.0858
  • 12,000 $0.9633
  • 24,000 $0.9395
$0.9395 / $1.5051 Buy Now
DISTI # 01AH1812
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 288 Partner Stock
  • 1 $1.3900
  • 10 $1.2500
  • 25 $1.2400
  • 50 $1.2200
  • 100 $1.2000
$1.2000 / $1.3900 Buy Now
DISTI # 538-90131-0128
Mouser Electronics Headers & Wire Housings 2.54MM CGRIDIII HDR 16P VERT DR TIN RoHS: Compliant 1902
  • 1 $1.8100
  • 10 $1.5000
  • 100 $1.2800
  • 400 $1.2200
  • 1,200 $1.1700
  • 2,800 $1.0900
  • 5,200 $0.8890
$0.8890 / $1.8100 Buy Now
Onlinecomponents.com Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant 16060 In Stock
  • 55 $1.1030
  • 300 $1.0670
  • 550 $1.0570
  • 1,100 $1.0520
  • 2,400 $1.0440
  • 2,500 $1.0370
  • 5,000 $0.9440
$0.9440 / $1.1030 Buy Now
DISTI # 16660395
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 51 Package Multiple: 1 Americas - 12779
  • 1 $1.2300
  • 300 $1.2200
  • 550 $1.1900
  • 1,100 $1.1700
  • 2,400 $1.1400
  • 2,500 $0.9900
  • 5,000 $0.8600
  • 10,000 $0.7800
$0.7800 / $1.2300 Buy Now
DISTI # 67505214
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 51 Package Multiple: 1 Americas - 3200
  • 51 $1.2300
$1.2300 Buy Now
DISTI # 77259029
Verical Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray Min Qty: 60 Package Multiple: 1 Americas - 288
  • 60 $1.4393
  • 100 $1.3749
  • 250 $1.3198
$1.3198 / $1.4393 Buy Now
Bristol Electronics   35
RFQ
DISTI # 90131-0128
TTI Headers & Wire Housings 2.54MM CGRIDIII HDR 16P VERT DR TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray Americas - 3214
In Stock
  • 4 $1.6600
  • 10 $1.4500
  • 100 $1.2200
  • 400 $1.0700
  • 1,000 $1.0500
  • 2,400 $1.0300
  • 3,600 $1.0100
$1.0100 / $1.6600 Buy Now
DISTI # 0901310128
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 2,400 $1.5051
  • 4,800 $1.2787
  • 7,200 $1.0858
  • 12,000 $0.9633
  • 24,000 $0.9395
$0.9395 / $1.5051 Buy Now
DISTI # 01AH1812
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 288 Partner Stock
  • 1 $1.3900
  • 10 $1.2500
  • 25 $1.2400
  • 50 $1.2200
  • 100 $1.2000
$1.2000 / $1.3900 Buy Now
DISTI # 0901310128
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 2,400 $1.5051
  • 4,800 $1.2787
  • 7,200 $1.0858
  • 12,000 $0.9633
  • 24,000 $0.9395
$0.9395 / $1.5051 Buy Now
DISTI # 01AH1812
Avnet Americas Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 288 Partner Stock
  • 1 $1.3900
  • 10 $1.2500
  • 25 $1.2400
  • 50 $1.2200
  • 100 $1.2000
$1.2000 / $1.3900 Buy Now
DISTI # Molex 90131-0128
PEI Genesis Board Connector, Contact 16767
Buy Now
DISTI # 0901310128
Avnet Asia Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901310128) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days 0
  • 2,400 $0.6564
  • 4,800 $0.6473
  • 7,200 $0.6384
  • 12,000 $0.6298
  • 24,000 $0.6132
  • 60,000 $0.5975
  • 120,000 $0.5826
$0.5826 / $0.6564 Buy Now
DISTI # 4238871
Farnell CONN, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each 8000
  • 100 $1.2443
$1.2443 Buy Now
DISTI # 3049398
Farnell CONNECTOR, HEADER, 16POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each 1059
  • 1 $1.4061
  • 10 $1.1908
  • 50 $1.1672
  • 100 $1.1436
  • 500 $1.1199
  • 1,000 $1.0950
$1.0950 / $1.4061 Buy Now
Master Electronics Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant 16060 In Stock
  • 55 $1.1050
  • 300 $1.0690
  • 550 $1.0590
  • 1,100 $1.0540
  • 2,400 $1.0460
  • 2,500 $1.0390
  • 5,000 $0.9460
$0.9460 / $1.1050 Buy Now
DISTI # 10198265
TestEquity LLC Molex 90131-0128 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, Tin (Sn) Plating 15979
  • 1 $1.3200
$1.3200 Buy Now

Part Details for 90131-0128

90131-0128 CAD Models

90131-0128 Part Data Attributes

90131-0128 Molex
Buy Now Datasheet
Compare Parts:
90131-0128 Molex Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 16 Weeks, 4 Days
Samacsys Manufacturer Molex
Additional Feature C-GRID III
Body Breadth 0.2 inch
Body Depth 0.098 inch
Body Length 0.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 350VDC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.0024 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 160u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.114 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Alternate Parts for 90131-0128

This table gives cross-reference parts and alternative options found for 90131-0128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
90131-0928 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 90131-0128 vs 90131-0928
Part Number Description Manufacturer Compare
90131-0928 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 90131-0128 vs 90131-0928

90131-0128 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90131-0128 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90131-0128 by Molex

  • Please alert me when 90131-0128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 90131-0128 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90131-0128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 90131-0128 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90131-0128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90131-0128 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: