Part Details for 90131-0765 by Molex
Results Overview of 90131-0765 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90131-0765 Information
90131-0765 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10076579-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | |
| 10076579-002CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | |
| 10076579-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. |
Price & Stock for 90131-0765
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M7921
|
Newark | Wire-To-Board Connector, Vertical, C-Grid Iii 90131 Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Molex 90131-0765 (Alternate Part Number: 800753696884 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 487 |
|
$1.7500 / $2.7100 | Buy Now |
|
DISTI #
05M3528
|
Newark | Connector, Header, 10Pos, 2Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90131 Series Rohs Compliant: Yes |Molex 90131-0765 (Alternate Part Number: 800753696884 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.4000 | Buy Now |
|
DISTI #
MOL90131-0765
|
Heilind Electronics | C-GRID DR VT PN 6.75/2.90MM A -E 10CKT | Americas - 12 in Stock |
|
$1.5007 | Buy Now |
|
|
Bristol Electronics | 1495 |
|
RFQ | ||
|
DISTI #
MX-90131-0765
|
TME | PIN: 10, male, 2.54mm Min Qty: 1 | 0 |
|
$1.5000 / $2.6000 | RFQ |
|
DISTI #
90131-0765
|
IBS Electronics | CONN UNSHROUDED HEADER HDR 10 POS 2.54MM SOLDER ST TOP ENTRY THRU-HOLE C-GRID III™, TRAY Min Qty: 114 Package Multiple: 1 | 0 |
|
$1.1375 / $1.7750 | Buy Now |
|
|
Greenchips | Date Code: N/A | 375 |
|
$0.9818 / $1.1994 | Buy Now |
US Tariff Estimator: 90131-0765 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 90131-0765
90131-0765 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90131-0765 Part Data Attributes
|
|
90131-0765
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-0765
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | C-Grid Iii | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.098 Inch | |
| Body Length | 0.5 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 350vdc V | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | .973 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 15u Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.114 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .1946 N |
Alternate Parts for 90131-0765
This table gives cross-reference parts and alternative options found for 90131-0765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL2-010-S138/03-55 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0765 vs SL2-010-S138/03-55 |
| SL2-010-S138/03-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0765 vs SL2-010-S138/03-99 |
| PH2-265/115-107 | On-Shore Technology Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 90131-0765 vs PH2-265/115-107 |
| SL2-010-SH138/03-77 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0765 vs SL2-010-SH138/03-77 |
| 2558P10TL29 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | 90131-0765 vs 2558P10TL29 |
| 2558P10FL29 | Leoco USA Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | 90131-0765 vs 2558P10FL29 |
| 9441301000 | W+P Products GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 90131-0765 vs 9441301000 |
| SL2-010-SH138/03-97 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0765 vs SL2-010-SH138/03-97 |
| SL2-010-SH126/01-96 | E-tec Interconnect Ltd | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 90131-0765 vs SL2-010-SH126/01-96 |
90131-0765 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 901310765 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
-
The 901310765 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or protection for extended outdoor use.
-
The operating temperature range for the 901310765 connector is -40°C to 105°C (-40°F to 221°F).
-
No, the 901310765 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not provide a secure connection.