Part Details for 9013FSG10J21 by Telemechanique Sensors
Overview of 9013FSG10J21 by Telemechanique Sensors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013FSG10J21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6151
|
Newark | Pressure Switch 575Vac 1Hp F +Options |Telemecanique Sensors 9013FSG10J21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71437214
|
RS | Pressure Switch 575VAC 1HP F +Options | Telemecanique Sensors 9013FSG10J21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4300 / $31.7800 | RFQ |