Part Details for 9013FSG2J20C20 by Telemechanique Sensors
Overview of 9013FSG2J20C20 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013FSG2J20C20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B1971
|
Newark | Pressure Switch, Dpst-Nc-Db, 1/4" Npsf, Pressure Fitting Style:1/4" Npsf, Operating Pressure Min:20Psi, Operating Pressure Max:40Psi, Contact Configuration:Dpst-Nc-Db, Product Range:Pumptrol Series, Sensor Mounting:Panel Mount |Telemecanique Sensors 9013FSG2J20C20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9013FSG2J20C20-ND
|
DigiKey | PRESSURE SWITCH 575VAC 1HP F +OP Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7500 | Buy Now |
DISTI #
72196482
|
RS | PRESSURE SWITCH 575VAC 1HP F +OPTIONS | Telemecanique Sensors 9013FSG2J20C20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 18 |
|
$26.0600 / $28.9500 | Buy Now |