Part Details for 9013FSG2J21UC20 by Telemechanique Sensors
Overview of 9013FSG2J21UC20 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013FSG2J21UC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6190
|
Newark | Pressure Switch, 65Psi, 1/4" Npsf, Pressure Fitting Style:1/4" Npsf, Operating Pressure Min:20Psi, Operating Pressure Max:65Psi, Contact Configuration:Dpst-Nc-Db, Sensor Mounting:Panel Mount, Electrical Connection:- |Telemecanique Sensors 9013FSG2J21UC20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72196488
|
RS | PRESSURE SWITCH 575VAC 1HP F +OPTIONS | Telemecanique Sensors 9013FSG2J21UC20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 20 |
|
$21.7700 / $27.2100 | Buy Now |
DISTI #
9013FSG2J21UC20
|
TME | Module: pressure switch, relative pressure, 30÷50psi, 9013 Min Qty: 1 | 0 |
|
$24.5700 / $28.3500 | RFQ |