Part Details for 9013GHG2J33 by Telemechanique Sensors
Overview of 9013GHG2J33 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013GHG2J33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6289
|
Newark | Pressure Switch 575Vac 5Hp G +Options |Telemecanique Sensors 9013GHG2J33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4200 / $99.1200 | Buy Now |
DISTI #
5452-9013GHG2J33-ND
|
DigiKey | SQUARE D PUMPTROL, PUMP OR COMPR Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$76.1722 / $97.9400 | Buy Now |
DISTI #
996-9013GHG2J33
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 575VAC 5HP G +OPTIONS | 0 |
|
$76.1700 / $96.5100 | Order Now |
DISTI #
71437228
|
RS | Pressure Switch 575VAC 5HP G +Options | Telemecanique Sensors 9013GHG2J33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$78.3500 / $97.9400 | Buy Now |