Part Details for 90140-1 by TE Connectivity
Overview of 90140-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 2 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
10106124-9014002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 56S 9HP | |
10065490-140TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 90140-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3442
|
Newark | Crimp Die, 69365 & 69710-1 Crimp Tool, For Use With:69365 Amp Amportapower Pneumatic Tool & 69710-1 Amp Handle Assembly, Product Range:-, Crimp Size:10Awg Rohs Compliant: Na |Amp Te Connectivity 90140-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,791.8100 / $2,900.8700 | Buy Now |
DISTI #
3937-90140-1-ND
|
DigiKey | TOOL DIE SET W/O 69710-1 10AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5,167.8909 / $6,100.9800 | Buy Now |
DISTI #
90140-1-ND
|
DigiKey | TOOL DIE SET W/O 69710-1 10AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$2,979.5100 | Buy Now |
DISTI #
90140-1
|
Avnet Americas | Connector Accessories Tool Fram Die Set - Bulk (Alt: 90140-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,573.6980 / $3,097.1620 | Buy Now |
DISTI #
571-901401
|
Mouser Electronics | Punches & Dies DIE FOR 69710-1 10-8 AWG | 1 |
|
$2,979.5000 | Buy Now |
DISTI #
AMP90140-1
|
Heilind Electronics | DIE W/O 69710-1 10-8 F IS7175 | Americas - 3 in Stock |
|
$3,018.8235 / $3,255.3733 | Buy Now |
|
Onlinecomponents.com | Tool Fram Die Set |
1 In Stock |
|
$2,792.2900 / $2,906.8300 | Buy Now |
DISTI #
90140-1
|
TTI | Punches & Dies DIE FOR 69710-1 10-8 AWG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,835.1600 / $2,891.8700 | Buy Now |
DISTI #
AMP90140-1
|
Interstate Connecting Components | DIE W/O 69710-1 10-8 F IS7175 | 0 |
|
$3,018.8235 / $3,255.3733 | Buy Now |
DISTI #
90140-1
|
Avnet Abacus | Connector Accessories Tool Fram Die Set (Alt: 90140-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 90140-1
90140-1 CAD Models
90140-1 Part Data Attributes
|
90140-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90140-1
TE Connectivity
TOOL AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |