There are no models available for this part yet.
Overview of 90140-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 2 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
10106124-9014002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 56S 9HP | |
10065490-140TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 90140-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19H8824
|
Newark | .375 Sr Faston Rec 10-8 Die Set |Amp Te Connectivity 90140-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,735.6800 / $6,138.9700 | Buy Now | |
DISTI #
90140-2-ND
|
DigiKey | DIE F CRIMP 69365/69710-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,336.1300 | Buy Now | |
DISTI #
90140-2
|
Avnet Americas | AMP90140-2 - Bulk (Alt: 90140-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5,287.5800 / $6,363.0200 | Buy Now | |
DISTI #
571-90140-2
|
Mouser Electronics | Punches & Dies DIE F CRIMP 69365/69710-1 RoHS: Compliant | 0 |
|
$6,273.2700 | Order Now | |
DISTI #
72007768
|
RS | Tooling, Die F Crimp 69365/69710-1 | TE Connectivity 90140-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,986.9100 | RFQ | |
DISTI #
AMP90140-2
|
Heilind Electronics | DIE F CRIMP 69365/69710-1 | Americas - 0 in Stock |
|
$4,942.2793 / $6,688.0596 | Buy Now | |
Onlinecomponents.com | 0 |
|
$4,356.0400 / $6,049.3300 | Buy Now | |||
DISTI #
AMP90140-2
|
Interstate Connecting Components | DIE F CRIMP 69365/69710-1 | 0 |
|
$4,942.2793 / $6,688.0596 | Buy Now | |
DISTI #
90140-2
|
Avnet Abacus | AMP90140-2 (Alt: 90140-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
90140-2
|
Avnet Abacus | AMP90140-2 (Alt: 90140-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 90140-2 by TE Connectivity
Part Data Attributes for 90140-2 by TE Connectivity
90140-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
90140-2TE ConnectivityVS
-