-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H2488
|
Newark | Product Range:C-Grid Iii 90142, Gender:Receptacle, No. Of Positions:30Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal Rohs Compliant: Yes |Molex 90142-0030 (Alternate Part Number: 800753657298 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.6400 | Buy Now |
DISTI #
538-90142-0030
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 30P DR CRIMP RoHS: Compliant | 961 |
|
$1.2100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
520 Partner Stock |
|
$0.8160 / $1.1700 | Buy Now |
DISTI #
0901420030
|
Avnet Asia | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount Bag (Alt: 0901420030) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3291674
|
element14 Asia-Pacific | CONNECTOR, RCPT, 30POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1692 / $2.5737 | Buy Now |
DISTI #
3291674
|
Farnell | CONNECTOR, RCPT, 30POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.4328 / $2.8158 | Buy Now |
|
Master Electronics | Conn Housing F 30 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
520 Partner Stock |
|
$0.8160 / $1.1700 | Buy Now |
DISTI #
10198347
|
TestEquity LLC | Molex 90142-0030 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 30 Circuits, Black | 520 |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90142-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
90142-0030
Molex
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.303 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 90142-0030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90142-0030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532956-5 | 30 MODII 2PC CE RCPT ASSY | TE Connectivity | 90142-0030 vs 532956-5 |
202YM30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90142-0030 vs 202YM30 |
5-532956-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 90142-0030 vs 5-532956-5 |
1-534267-2 | 30 MODIV VRT DR OE 100/125 | TE Connectivity | 90142-0030 vs 1-534267-2 |
202Y30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90142-0030 vs 202Y30 |
5-532955-5 | 30 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 90142-0030 vs 5-532955-5 |
61303025721 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 90142-0030 vs 61303025721 |
71609-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 90142-0030 vs 71609-315 |
89847-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 90142-0030 vs 89847-315 |