Part Details for 9014350000 by Weidmüller Interface GmbH & Co. KG
Overview of 9014350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9014350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5970
|
Newark | Crimp Tool, Stripax, Pz Roto, Crimp Tool Type:Hand, For Use With:Weidmuller 20-12Awg Wire End Ferrules, Product Range:-, Svhc:No Svhc (15-Jan-2018), Crimp Application:0.14Mm2 To 6Mm2 Ferrules, Wire Area Size Max:6Mm2, Wire Area Size Rohs Compliant: Na |Weidmuller 9014350000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$187.8200 | Buy Now |
DISTI #
11B079
|
Newark | Crimp Tool, Wire End Ferrules, Crimp Tool Type:Ratchet, For Use With:Weidmuller 20-12Awg Wire End Ferrules, Product Range:-, Crimp Size:26Awg To 10Awg Rohs Compliant: Na |Weidmuller 9014350000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$233.7500 / $262.3700 | Buy Now |
DISTI #
281-3048-ND
|
DigiKey | TOOL HAND CRIMPER 10-26AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$224.8428 / $248.9300 | Buy Now |
DISTI #
9014350000
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping - Bulk (Alt: 9014350000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$206.7156 / $244.8785 | Buy Now |
DISTI #
11B079
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping - Bulk (Alt: 11B079) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$230.4100 / $258.6300 | Buy Now |
DISTI #
470-9014350000
|
Mouser Electronics | Crimpers / Crimping Tools PZ 6 Roto Crimper RoHS: Compliant | 62 |
|
$214.2800 / $226.6600 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - Weidmuller 20-12AWG Wire End Ferrules. RoHS: Compliant |
8 In Stock 76 Factory Stock |
|
$219.1700 / $233.7500 | Buy Now |
DISTI #
77892356
|
Verical | Crimping Tool For Wire End Ferrules, Crimping Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 7 |
|
$271.0846 / $288.2244 | Buy Now |
DISTI #
9014350000
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping - Bulk (Alt: 9014350000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$206.7156 / $244.8785 | Buy Now |
DISTI #
11B079
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping - Bulk (Alt: 11B079) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$230.4100 / $258.6300 | Buy Now |