Part Details for 90145-1 by TE Connectivity
Overview of 90145-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-450HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 90145-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4866
|
Newark | Crimp Die, 69365 & 69710-1 Crimp Tool, For Use With:69365 Amp Amportapower Pneumatic Tool & 69710-1 Amp Handle Assembly Rohs Compliant: Na |Amp Te Connectivity 90145-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,906.5600 / $1,936.3500 | Buy Now |
DISTI #
90145-1-ND
|
DigiKey | CRIMP DIE SET USE WITH 69710-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$2,034.8900 | Buy Now |
DISTI #
90145-1
|
Avnet Americas | Connector Accessories Tool Fram Die Set - Bulk (Alt: 90145-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$1,757.6100 / $2,115.0900 | Buy Now |
DISTI #
571-901451
|
Mouser Electronics | Other Tools DIE FOR 69710-1 | 0 |
|
$2,034.5600 | Order Now |
DISTI #
AMP90145-1
|
Heilind Electronics | DIE W/O 69710-1 14-12 F IS7175 | Americas - 0 in Stock |
|
$2,190.4412 | Buy Now |
|
Onlinecomponents.com | TYPE XII MALE FEMALE ASSY 14-12 DIE SET |
25 In Stock |
|
$1,906.7200 / $1,984.9400 | Buy Now |
DISTI #
83149595
|
Verical | Die W/O 69710-1 14-12 F Is7175 Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 24 |
|
$2,257.5565 / $2,365.8403 | Buy Now |
DISTI #
90145-1
|
TTI | Other Tools DIE FOR 69710-1 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,769.9200 / $1,805.4600 | Buy Now |
DISTI #
AMP90145-1
|
Interstate Connecting Components | DIE W/O 69710-1 14-12 F IS7175 | 0 |
|
$2,190.4412 | Buy Now |
DISTI #
90145-1
|
Avnet Abacus | Connector Accessories Tool Fram Die Set (Alt: 90145-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 90145-1
90145-1 CAD Models
90145-1 Part Data Attributes
|
90145-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
90145-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |