-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8829
|
Newark | Connector, Rcpt, 5Pos, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:C-Grid 90147 Series, Gender:Receptacle Rohs Compliant: Yes |Molex 90147-1105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $2.0300 | Buy Now |
DISTI #
31K9061
|
Newark | |Molex 90147-1105 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 8408 |
|
$1.5500 / $1.7100 | Buy Now |
DISTI #
538-90147-1105
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn SR V Conn SR Vt Tn-A 5Ckt RoHS: Compliant | 1914 |
|
$0.9600 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube RoHS: Compliant |
8408 Partner Stock |
|
$0.6940 / $1.0000 | Buy Now |
DISTI #
0901471105
|
Avnet Asia | Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0901471105) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3051758
|
element14 Asia-Pacific | CONNECTOR, RCPT, 5POS, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.0077 / $2.0962 | Buy Now |
DISTI #
4237959
|
Farnell | RoHS: Compliant Min Qty: 132 Container: Each | 0 |
|
$1.0650 | Buy Now |
DISTI #
3051758
|
Farnell | CONNECTOR, RCPT, 5POS, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 135 |
|
$1.1784 / $2.4041 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube RoHS: Compliant |
8408 Partner Stock |
|
$0.6940 / $1.0000 | Buy Now |
DISTI #
10198369
|
TestEquity LLC | Molex 90147-1105 C-Grid III PC Board Connector, Single Row, Vertical, 5 Circuits, Tin (Sn) Plating | 8408 |
|
$1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90147-1105
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-1105
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |