Part Details for 9018520000 by Weidmüller Interface GmbH & Co. KG
Overview of 9018520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9018520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1098
|
Newark | Terminal, Twin Wire, 18Awg, Grey, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:18Awg, Conductor Area Csa:0.75Mm², Pin Length:8Mm, Insulator Colour:Gray, Product Range:-, Overall Length:14Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9018520000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 0 |
|
$7.9100 / $11.4700 | Buy Now |
DISTI #
281-5084-ND
|
DigiKey | CONN FERRL DIN 2X18AWG GRY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
396 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
9018520000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9018520000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$7.0894 / $8.1670 | Buy Now |
DISTI #
54W1098
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Boxed Product (Development Kits) (Alt: 54W1098) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 0 |
|
$8.4000 / $10.8600 | Buy Now |
DISTI #
470-9018520000
|
Mouser Electronics | Terminals H0,75/14D ZH GR SV | 0 |
|
$0.0180 / $0.0270 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg RoHS: Compliant |
17031 In Stock 2000 Factory Stock |
|
$0.0181 / $0.0377 | Buy Now |
DISTI #
9018520000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Gray (Alt: 9018520000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 18AWG - Grey - O/A L: 14mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg RoHS: Compliant |
17031 In Stock 2000 Factory Stock |
|
$0.0181 / $0.0377 | Buy Now |