Part Details for 9019310000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B113
|
Newark | H35,0/30D 16 R |Weidmuller 9019310000 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$19.1900 / $24.1300 | Buy Now |
DISTI #
9019310000-ND
|
DigiKey | CONN FERRULE DIN 2AWG RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
90 In Stock |
|
$0.3400 / $0.7300 | Buy Now |
DISTI #
9019310000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Bag (Alt: 9019310000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$14.0256 / $16.1575 | Buy Now |
DISTI #
470-9019310000
|
Mouser Electronics | Terminals H35,0/30D 16 R | 0 |
|
$0.3320 / $0.5440 | Order Now |
DISTI #
WEI9019310000
|
Heilind Electronics | H35,0/30D 16 R | Americas - 375 in Stock |
|
$0.3506 / $0.4488 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 2AWG - Red - O/A L: 30mm-Pin L: 16mm - 50/Pkg RoHS: Compliant |
2800 In Stock |
|
$0.3489 / $0.8838 | Buy Now |
|
Quest Components | 69 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
WEI9019310000
|
Interstate Connecting Components | H35,0/30D 16 R | 125 |
|
$0.3506 / $0.4488 | Buy Now |
|
Master Electronics | Wire End Ferrule - 2AWG - Red - O/A L: 30mm-Pin L: 16mm - 50/Pkg RoHS: Compliant |
2800 In Stock |
|
$0.3489 / $0.8838 | Buy Now |