Part Details for 901980001 by Molex
Overview of 901980001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901980001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90198-0001
|
TME | Tip: board-in, crimped, for cable, tape, 26AWG÷22AWG Min Qty: 50000 | 0 |
|
$0.0519 | RFQ |
DISTI #
901980001
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 901980001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
901980001
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Reel (Alt: 901980001) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901980001
901980001 CAD Models
901980001 Part Data Attributes:
|
901980001
Molex
Buy Now
Datasheet
|
Compare Parts:
901980001
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 98.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.12 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |