Part Details for 902-0133-000 by Robotis Inc
Overview of 902-0133-000 by Robotis Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-332MXC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-393KLB | Coilcraft Inc | General Purpose Inductor, 39uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-332MXB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 902-0133-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2700-902-0133-000-ND
|
DigiKey | XM540-W270-R DYNAMIXEL SERVO Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
99 In Stock |
|
$429.9000 | Buy Now |
DISTI #
184-902-0133-000
|
Mouser Electronics | AC, DC & Servo Motors XM540-W270-R RoHS: Compliant | 11 |
|
$429.9000 | Buy Now |