Part Details for 902-21-1-21-2-B-0 by Wakefield-Vette
Overview of 902-21-1-21-2-B-0 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-21-1-21-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
902-21-1-21-2-B-0-ND
|
DigiKey | HEAT SINK ELLIP FIN 21X21MM CLIP Min Qty: 270 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6843 | Buy Now |
DISTI #
567-902-21-1-21-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 21mm Chip Size, 20.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$5.1700 / $5.6800 | Order Now |
DISTI #
70357112
|
RS | Heatsink, Eliptical Pin with clip assembly, 21 x 20.6 mm | Wakefield 902-21-1-21-2-B-0 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $10.3800 | Buy Now |
DISTI #
902-21-1-21-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 21mm, W: 21mm, H: 20.6mm Min Qty: 1 | 0 |
|
$4.9000 / $6.9300 | RFQ |
DISTI #
902-21-1-21-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 270 | 0 |
|
$5.5200 | Buy Now |
DISTI #
000000000005591388
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Elliptical, 21mm Chip Size, 20.6mm Height, Aluminum Min Qty: 270 | 0 |
|
$5.1600 / $5.7500 | Buy Now |
Part Details for 902-21-1-21-2-B-0
902-21-1-21-2-B-0 CAD Models
902-21-1-21-2-B-0 Part Data Attributes
|
902-21-1-21-2-B-0
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
902-21-1-21-2-B-0
Wakefield-Vette
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINIUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | ELLIPTICAL FIN | |
Finish | BLACK ANODIZED | |
Height | 21 mm | |
Length | 21 mm | |
Profile | CLIP | |
Thermal Resistance | 14.31 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 21 mm |