Part Details for 902-396 by Eclipse Tools
Overview of 902-396 by Eclipse Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin Extractor, 4.0mm OD, 2.8mm ID |
4 In Stock 70 Factory Stock |
|
$26.9400 | Buy Now |
|
Master Electronics | Pin Extractor, 4.0mm OD, 2.8mm ID |
4 In Stock 70 Factory Stock |
|
$26.9400 | Buy Now |