There are no models available for this part yet.
Overview of 902-415 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 902-415 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R8851
|
Newark | Nylon Tubular, 0.415 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-415 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now | |
DISTI #
902-415-ND
|
DigiKey | ROUND SPACER NYLON 10.54MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0509 | Buy Now | |
DISTI #
749-902-415
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .415 in Nylon White RoHS: Compliant | 0 |
|
$0.0460 / $0.1300 | Order Now | |
DISTI #
70529858
|
RS | Nylon Tubular, 0.415 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-415 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0640 | Buy Now |