Part Details for 902-51820 - CI L4MG/RJ45G-GS-20M-PUR by Sensopart
Overview of 902-51820 - CI L4MG/RJ45G-GS-20M-PUR by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for 902-51820 - CI L4MG/RJ45G-GS-20M-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-902-51820-CIL4MG/RJ45G-GS-20M-PUR-ND
|
DigiKey | M12 PLUG, 4-PIN, D-CODED, STRAIG Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$187.0000 | Buy Now |