Part Details for 902-581 by Eclipse Tools
Overview of 902-581 by Eclipse Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-902-581-ND
|
DigiKey | 3.5" Punch Die For 15 Ton Punch Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$66.7000 | Buy Now |
|
Onlinecomponents.com | Repl Knockout Punch Die, 3-1/2" Std | 18 Factory Stock |
|
$47.2500 / $48.6900 | Buy Now |
|
Master Electronics | Repl Knockout Punch Die, 3-1/2" Std | 18 Factory Stock |
|
$47.2500 / $48.6900 | Buy Now |