Part Details for 9020000000 by Weidmüller Interface GmbH & Co. KG
Overview of 9020000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9020000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5307
|
Newark | Crimp Tool, Wire-End Ferrule, Crimp Tool Type:Ratchet, For Use With:Weidmuller 20-14Awg Wire-End Ferrules, Product Range:-, Crimp Application:End Sleeves (Ferrules), Crimp Size:0.5Mm To 2.5Mm Rohs Compliant: Na |Weidmuller 9020000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$271.7100 / $304.9800 | Buy Now |
DISTI #
281-3040-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$261.3568 / $289.3600 | Buy Now |
DISTI #
9020000000
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping Range 0.5 2.5mm Square , Trapeze Crimp - Bulk (Alt: 9020000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$240.2855 / $284.6459 | Buy Now |
DISTI #
65T5307
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping Range 0.5 2.5mm Square , Trapeze Crimp - Bulk (Alt: 65T5307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$267.8300 / $300.6200 | Buy Now |
DISTI #
470-9020000000
|
Mouser Electronics | Crimpers / Crimping Tools STRIPAX PLUS 2.5 Crimper RoHS: Compliant | 7 |
|
$256.6600 / $279.5300 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Ratchet - Weidmuller 20-14AWG Wire-End Ferrules. RoHS: Compliant |
18 In Stock 82 Factory Stock |
|
$250.4000 / $274.0500 | Buy Now |
DISTI #
74491869
|
Verical | Crimping Tool For Wire End Ferrules, Crimping Range 0.5 2.5mm Square , Trapeze Crimp Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 17 |
|
$305.2589 / $337.9162 | Buy Now |
DISTI #
9020000000
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping Range 0.5 2.5mm Square , Trapeze Crimp - Bulk (Alt: 9020000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$240.2855 / $284.6459 | Buy Now |
DISTI #
65T5307
|
Avnet Americas | Crimping Tool For Wire End Ferrules, Crimping Range 0.5 2.5mm Square , Trapeze Crimp - Bulk (Alt: 65T5307) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$267.8300 / $300.6200 | Buy Now |
DISTI #
WDM-STRIPAXP2.5
|
TME | Multifunction tool, 20AWG÷14AWG, 0.5÷2.5mm2 Min Qty: 1 | 6 |
|
$207.1300 / $239.6800 | Buy Now |