Part Details for 90201/100100 by 3M Interconnect
Overview of 90201/100100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90201/100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100161552
|
Avnet Americas | Flat Cable 100Conductors 30AWG 30.48m Tinned Copper Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161552) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,669.3883 / $1,887.0660 | Buy Now |