Part Details for 902014-000 by TE Connectivity
Overview of 902014-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-014LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 14 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 902014-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
902014-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 8 (Alt: 902014-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$35.8200 / $55.1200 | Buy Now | |
DISTI #
000000000005140575
|
Sager | TE Connectivity TX61AB00-1608 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.8200 / $55.1200 | Buy Now |