Part Details for 902016405 by AUER Signal GmbH
Overview of 902016405 by AUER Signal GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902016405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7563
|
Newark | Beacon, Green, Steady, 24V Rohs Compliant: Yes |Auer Signal 902016405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$36.1500 / $45.4500 | Buy Now |
DISTI #
4373-902016405-ND
|
DigiKey | COMPLETE UNIT GRN LED STEADY Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$44.7100 | Buy Now |
DISTI #
900-902016405
|
Mouser Electronics | Beacon Accessories ZDC LED steady beacon module 24 V AC/DC green RoHS: Compliant | 9 |
|
$42.5600 / $44.7100 | Buy Now |
DISTI #
902016405
|
TME | Signaller: lighting, LED, green, 24VDC, 24VAC, IP66, Ø40x77mm Min Qty: 1 | 2 |
|
$32.5900 / $36.3700 | Buy Now |
DISTI #
4163108
|
element14 Asia-Pacific | BEACON, GREEN, STEADY, 24V RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$42.6280 | Buy Now |
DISTI #
4163108
|
Farnell | BEACON, GREEN, STEADY, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$41.0911 / $43.7158 | Buy Now |