Part Details for 90204/20 100 by 3M Interconnect
Overview of 90204/20 100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69190-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 04 Positions, 2.54 mm (0.100in) Pitch. | |
69190-204 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 04 Positions, 2.54 mm (0.100in) Pitch. | |
66902-044LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 44 Positions - 2.54 mm (0.1 in.) . |
Price & Stock for 90204/20 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90204/20100-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 100' Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.0760 | Buy Now |
DISTI #
MMM7100161562
|
Heilind Electronics | 7100161562 80000910788 20/CAB/RC/TPE/SLD/28AWG/.025/1 | Americas - 0 in Stock |
|
$854.2815 / $867.6297 | Buy Now |