There are no models available for this part yet.
Overview of 90230 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9023-0AHGI8 | Renesas Electronics Corporation | Enhanced Dual-mode Wireless Power Receiver | |
69190-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 30 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 90230 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33C9092
|
Newark | Ceramic Capacitor, 3000Pf, 1000V, Z5V, Disc, Capacitance:3000Pf, Voltage(Dc):1Kv, Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Z5V, Lead Spacing:7.5Mm, Capacitor Terminals:Pc Pin, Product Range:90000 Series Rohs Compliant: Yes |Nte Electronics 90230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Ceramic 0.003uF 1000V Z5V -20% to 80% Radial 7.5mm 85°C RoHS: Compliant |
3 In Stock |
|
$0.7280 / $1.1440 | Buy Now |
CAD Models for 90230 by NTE Electronics Inc
Part Data Attributes for 90230 by NTE Electronics Inc
90230
NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Want to compare parts?
-
90230NTE Electronics IncCAP-CER DISC 3000PF 1KVVS
-