Part Details for 9025970000 by Weidmüller Interface GmbH & Co. KG
Overview of 9025970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9025970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F3505
|
Newark | Terminal, Wire Ferrule, 17Awg, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:17Awg, Conductor Area Csa:1Mm², Pin Length:8Mm, Insulator Colour:Yellow, Product Range:-, Overall Length:14Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9025970000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$22.1200 / $32.0800 | Buy Now |
DISTI #
281-5135-ND
|
DigiKey | CONN FERRULE 17AWG YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
577 In Stock |
|
$0.0606 / $0.1600 | Buy Now |
DISTI #
9025970000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Yellow - Bag (Alt: 9025970000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$19.7719 / $22.7772 | Buy Now |
DISTI #
470-9025970000
|
Mouser Electronics | Terminals H 1,0/14S YL PACK OF 500 RoHS: Compliant | 26000 |
|
$0.0490 / $0.0760 | Buy Now |
DISTI #
WEI9025970000
|
Heilind Electronics | H1,0/14S GE | Americas - 345 in Stock |
|
$0.0494 / $0.0632 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 17AWG - Yellow - O/A L: 14mm-Pin L: 8mm - 500/Pkg RoHS: Compliant |
15592 In Stock 2000 Factory Stock |
|
$0.0414 / $0.0704 | Buy Now |
DISTI #
76877191
|
Verical | Ferrule Terminal , Insulated, Straight RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2336 | Americas - 15500 |
|
$0.0734 / $0.0978 | Buy Now |
|
Bristol Electronics | 9500 |
|
RFQ | ||
|
Quest Components | TERMINAL BLOCK ACCESSORY | 7600 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
WEI9025970000
|
Interstate Connecting Components | H1,0/14S GE | 103 |
|
$0.0494 / $0.0632 | Buy Now |