Part Details for 9026100000 by Weidmüller Interface GmbH & Co. KG
Overview of 9026100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9026100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B174
|
Newark | Terminal, Single Wire, 14Awg, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:-, Overall Length:15Mm, Insulator Material:Pp (Polypropylene)Rohs Compliant: Yes |Weidmuller 9026100000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 2 |
|
$21.2100 / $30.7600 | Buy Now |
DISTI #
281-5140-ND
|
DigiKey | CONN FERRULE 14AWG BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4850 In Stock |
|
$0.0583 / $0.1500 | Buy Now |
DISTI #
9026100000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9026100000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$18.9881 / $21.8743 | Buy Now |
DISTI #
11B174
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Boxed Product (Development Kits) (Alt: 11B174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Box | 2 Partner Stock |
|
$22.6100 / $29.2400 | Buy Now |
DISTI #
470-9026100000
|
Mouser Electronics | Terminals 2,5/15 BLUE SV PACK OF 500 RoHS: Compliant | 15000 |
|
$0.0440 / $0.0780 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 14AWG - Blue - O/A L: 15mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg RoHS: Compliant |
12500 In Stock 2000 Factory Stock |
|
$0.0394 / $0.0714 | Buy Now |
DISTI #
67204959
|
Verical | Ferrules Terminal 14AWG Blue 15mm Bag Min Qty: 1000 Package Multiple: 500 Date Code: 2311 | Americas - 12500 |
|
$0.0813 / $0.0992 | Buy Now |
DISTI #
9026100000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9026100000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$18.9881 / $21.8743 | Buy Now |
DISTI #
11B174
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Boxed Product (Development Kits) (Alt: 11B174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Box | 2 Partner Stock |
|
$22.6100 / $29.2400 | Buy Now |
DISTI #
9026100000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Blue (Alt: 9026100000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |