There are no models available for this part yet.
Overview of 90271 by Electri-Flex Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-271KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-271 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-271KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 90271 by Electri-Flex Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T8161
|
Newark | Conduit Connector, Right Angle, Sz 1In, 1In Npt, Black, Conduit Configuration:90 Degree, Trade Size:1", Conduit Material:Nylon 6 (Polyamide 6), Conduit Colour:Black, External Length:-, Ip/Nema Rating:Ip65, Product Range:- Rohs Compliant: No |Electri-Flex 90271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now |