Part Details for 9028388 (ALTERNATE: 9028388) by RS Pro
Overview of 9028388 (ALTERNATE: 9028388) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9028388 (ALTERNATE: 9028388)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71647708
|
RS | Harmonized Brown Hook-Up Wire 328ft 18 AWG PVC Insulated Copper 2.8mm OD | RS PRO 9028388 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Container: Reel | 0 |
|
$34.3200 / $40.3900 | RFQ |