Part Details for 903-23-2-18-2-B-0 by Wakefield-Vette
Overview of 903-23-2-18-2-B-0 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-23-2-18-2-B-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-23-2-18-2-B-0-ND
|
DigiKey | HEAT SINK PIN FIN 23X23MM CLIP Min Qty: 270 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9671 | Buy Now |
DISTI #
567-903-23-2-18-2-B
|
Mouser Electronics | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 23mm Chip Size, 17.6mm Height, Aluminum RoHS: Compliant | 0 |
|
$5.4300 / $5.9600 | Order Now |
DISTI #
70357078
|
RS | Heatsink, Fin Pin with clip assembly, 23 x 17.6 mm | Wakefield 903-23-2-18-2-B-0 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $4.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $10.8900 | Buy Now |
DISTI #
903-23-2-18-2-B-0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 23mm, W: 23mm, H: 17.6mm Min Qty: 1 | 0 |
|
$5.2300 / $7.2400 | RFQ |
DISTI #
903-23-2-18-2B0
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 270 | 0 |
|
$5.8000 | Buy Now |
DISTI #
000000000005591405
|
Sager | Heat Sinks Chipset Heat Sink with Clip, Pin Fin, 23mm Chip Size, 17.6mm Height, Aluminum Min Qty: 270 | 0 |
|
$5.4200 / $6.0300 | Buy Now |
Part Details for 903-23-2-18-2-B-0
903-23-2-18-2-B-0 CAD Models
903-23-2-18-2-B-0 Part Data Attributes:
|
903-23-2-18-2-B-0
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
903-23-2-18-2-B-0
Wakefield-Vette
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINIUM ALLOY | |
Construction | EXTRUDED | |
Device Used On | IC | |
Fin Orientation | PIN FIN | |
Finish | BLACK ANODIZED | |
Height | 12 mm | |
Length | 23 mm | |
Profile | CLIP | |
Thermal Resistance | 12.06 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 23 mm |