Part Details for 9032 by Ranoda Electronics Inc
Overview of 9032 by Ranoda Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 9032
9032 CAD Models
9032 Part Data Attributes
|
9032
Ranoda Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
9032
Ranoda Electronics Inc
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RANODA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 9029, 9030 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |