There are no models available for this part yet.
Overview of 9034 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL29034IROZ-T7 | Renesas Electronics Corporation | Integrated Digital Light Sensor | |
ISL29034IROZ-EVALZ | Renesas Electronics Corporation | Integrated Digital Light Sensor Evaluation Board | |
90599-034 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header,Through Hole, Double Row, 36 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 9034 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-9034-ND
|
DigiKey | PR 122-157 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4400 In Stock |
|
$0.0803 / $0.1700 | Buy Now | |
DISTI #
836-9034
|
Mouser Electronics | Screws & Fasteners PR 122-157 BLACK Snap Rivets RoHS: Compliant | 9704 |
|
$0.0800 / $0.1400 | Buy Now | |
Future Electronics | Black PR 122-157 Push In HEYClip™ Snap Rivet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0785 / $0.0960 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.0473 / $0.1000 | Buy Now | ||
DISTI #
HEY9034
|
DB Roberts | PR 122-157 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.0473 / $0.1000 | Buy Now |
CAD Models for 9034 by Heyco
Part Data Attributes for 9034 by Heyco
9034
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
9034HeycoVS
-