There are no models available for this part yet.
Overview of 9035 by Abbatron
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 | |
ISL29035IROZ-T7A | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel |
Price & Stock for 9035 by Abbatron
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H6421
|
Newark | Standoff, Alu, Hex F-F, 10-32, 4.75Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:10-32, Standoff Type:Hex Female-Female, Body Length:4.75Mm, Overall Length:-, External Width:7.94Mm, Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 9035 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$129.2300 / $150.8600 | Buy Now |