Part Details for 9035 by Heyco
Overview of 9035 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 | |
ISL29035IROZ-T7A | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel |
Price & Stock for 9035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-9035
|
Mouser Electronics | Screws & Fasteners PR 122-157 WHITE Snap Rivets RoHS: Compliant | 3535 |
|
$0.0730 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0784 | Buy Now |
DISTI #
HEY9035
|
Heilind Electronics | Americas - 1500 in Stock |
|
$0.0828 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0473 / $0.1000 | Buy Now |
DISTI #
HEY9035
|
Interstate Connecting Components | 500 |
|
$0.0828 | Buy Now | |
DISTI #
HEY9035
|
DB Roberts | 1000 |
|
$0.0934 / $0.1689 | Buy Now |