Part Details for 9035 by Keystone Electronics Corp
Overview of 9035 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 | |
ISL29035IROZ-T7A | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel |
Price & Stock for 9035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3524
|
Newark | Nylon Thru-Hole Spacer Support/ Bulk |Keystone 9035 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2760 | Buy Now |
DISTI #
36-9035-ND
|
DigiKey | BRD SPT SNAP LOCK SCREW MNT 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
67595 In Stock |
|
$0.1289 / $0.2800 | Buy Now |
DISTI #
534-9035
|
Mouser Electronics | Standoffs & Spacers THRU HOLE SPACER .500" NYL 94V-0 RoHS: Compliant | 75 |
|
$0.1690 / $0.3800 | Buy Now |
DISTI #
71280478
|
RS | NYLON THRU-HOLE SPACER SUPPORT | Keystone Electronics 9035 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2260 | Buy Now |
DISTI #
KEYS9035
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.2160 / $0.2780 | RFQ |
DISTI #
000000000002285205
|
Sager | Standoffs & Spacers THRU HOLE SPACER .500 NYL 94V-0 | 0 |
|
Buy Now |
Part Details for 9035
9035 CAD Models
9035 Part Data Attributes
|
9035
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9035
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |