Part Details for 9037520000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3336
|
Newark | H2,5/27D Zh Bl |Weidmuller 9037520000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$15.3900 / $21.3300 | Buy Now |
DISTI #
281-5166-ND
|
DigiKey | CONN FERRL DIN 2X14AWG BLU Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18127 In Stock |
|
$0.1865 / $0.4600 | Buy Now |
DISTI #
9037520000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9037520000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.2504 / $12.9604 | Buy Now |
DISTI #
470-9037520000
|
Mouser Electronics | Terminals H2,5/27D ZH BL | 4900 |
|
$0.1480 / $0.2090 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 14AWG - Blue - O/A L: 27mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
400 In Stock 1800 Factory Stock |
|
$0.1165 / $0.1755 | Buy Now |
DISTI #
60872532
|
Verical | Connector Terminals Wire End Ferrule RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2012 | Americas - 400 |
|
$0.1602 / $0.2282 | Buy Now |
|
Master Electronics | Wire End Ferrule - 14AWG - Blue - O/A L: 27mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
400 In Stock 1800 Factory Stock |
|
$0.1165 / $0.1755 | Buy Now |