Part Details for 9037570000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037570000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037570000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8495
|
Newark | Ferrule, Twin Entry, 10Mm, Pk100, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:7Awg, Conductor Area Csa:10Mm2, Pin Length:12Mm, Insulator Colour:Red, Product Range:-, Overall Length:24Mm, Insulator Material:Pp (Polypropylene), Rohs Compliant: Yes |Weidmuller 9037570000 (Alternate Part Number: 4008190493141 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 4 |
|
$42.6400 | Buy Now |
DISTI #
9037570000-ND
|
DigiKey | CONN FERRUL DIN 2X7AWG RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
179 In Stock |
|
$0.2294 / $0.5600 | Buy Now |
DISTI #
9037570000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Bag (Alt: 9037570000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$18.7316 / $21.5788 | Buy Now |
DISTI #
470-9037570000
|
Mouser Electronics | Terminals H10,0/24D ZH R RoHS: Compliant | 800 |
|
$0.2250 / $0.2940 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 7AWG - Red - O/A L: 24mm-Pin L: 12mm - 100/Pkg RoHS: Compliant | 0 |
|
$0.2021 / $0.3073 | Buy Now |