Part Details for 904-040 by Bivar Inc
Overview of 904-040 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 904-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8876
|
Newark | Nylon Tubular, 0.040 In. Length, 0.187 Od, 0.063 Id, White/Bag |Bivar 904-040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
904-040-ND
|
DigiKey | ROUND SPACER NYLON 1.02MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-904-040
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .04 in Nylon White RoHS: Compliant | 4598 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530148
|
RS | Nylon Tubular, 0.040 in. Length, 0.187 OD, 0.063 ID, White | Bivar Inc. 904-040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | 903 Series Universal .400 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Bisco Industries | 810 |
|
Buy Now |
Part Details for 904-040
904-040 CAD Models
904-040 Part Data Attributes
|
904-040
Bivar Inc
Buy Now
|
Compare Parts:
904-040
Bivar Inc
|
Samacsys Manufacturer | Bivar |