Part Details for 904323-1 by TE Connectivity
Overview of 904323-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 904323-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-904323-1-ND
|
DigiKey | BAR, HOLD DOWN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$800.0000 | Buy Now |
DISTI #
2132-904323-1-ND
|
DigiKey | BAR, HOLD DOWN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$454.5000 | Buy Now |
DISTI #
904323-1
|
Avnet Americas | - Bulk (Alt: 904323-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$354.0000 / $426.0000 | Buy Now |
DISTI #
571-904323-1
|
Mouser Electronics | Other Tools BAR HOLD DOWN | 0 |
|
$440.1800 / $451.9800 | Order Now |
DISTI #
AMP904323-1
|
Heilind Electronics | BAR, HOLD DOWN | Americas - 0 in Stock |
|
$405.0000 / $450.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$405.0000 / $428.6600 | Buy Now | |
DISTI #
AMP904323-1
|
Interstate Connecting Components | BAR, HOLD DOWN | 0 |
|
$405.0000 / $450.0000 | Buy Now |
|
Master Electronics | 0 |
|
$405.0000 / $428.6600 | Buy Now |